HARTING har-modular PCB Connectors
HARTING har-modular PCB Connectors are based on traditional DIN 41 612 style connectors offering the same robustness and durability. A modular design that locks together with a fixing rail allows users to easily configure custom connectors from off-the-shelf components providing flexibility during the production stage. The har-modular Connectors feature an operating temperature range of -55°C to +125°C, current ratings up to 40A, and 500 mating cycles. HARTING har-modular PCB Connectors are ideal for use in the transportation, machinery, robotics, automation, energy, and medical markets.
Features
- Modularity allows the combination of signal, power, and coax in one connector
- Based on traditional DIN 41 612 style connectors with the same robustness and durability
- Pre-assembled modular connectors
- Designed for through-hole reflow soldering
- Tested to IEC 60603-2
Applications
- Drivers
- Controllers
- Power supplies
- Embedded systems
- HMI
- Passenger information
- Medical devices
Specifications
- Current rating up to 40A
- CTI >600 higher voltages up to 1000V
- 500 mating cycles
- -55°C to +125°C temperature rating
- Polyamide (PA) isolation body
게시일: 2021-02-25
| 갱신일: 2021-05-17